240-J-P-EP-ST-CM-2

Samtec
200-240-JPEPSTCM2
240-J-P-EP-ST-CM-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohm 2.40 mm Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Compression
Straight
Standard
Flange Mount
Tray
Body Material: Stainless Steel
Body Style: Straight
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Frequency: 50 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 240
Factory Pack Quantity: 200
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

18GHz to 110GHz RF Interconnect Solutions

Samtec offers complete RF interconnect solutions supporting traditional sub-6 GHz frequencies to 110GHz microwave/millimeter wave frequencies (sub-Terahertz spectrum). Samtec's Precision RF products are those supporting frequencies between 18GHz to 110GHz with precise, repeatable electrical and mechanical results and low VSWR. Interface types include 1mm, 1.35mm, 1.85mm, 2.40mm, 2.92mm, 3.50mm, SSMA, SMA, SMP, SMPM, ganged SMPM, N-Type, and TNCA. These devices are available in end-to-end microwave cable assemblies, phase and amplitude stable high-performance microwave cable assemblies, board connectors, cable connectors, and in-series and between-series adapter options.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 2026/12/07
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.18 $35.18
$33.83 $338.30
$32.80 $820.00
600 Quote