ASP-232970-02

Samtec
200-ASP23297002
ASP-232970-02

Mfr.:

Description:
Board to Board & Mezzanine Connectors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
Vertical
Gold
Copper
Liquid Crystal Polymer (LCP)
VITA 90.0 - SEARAY
Brand: Samtec
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 225
Subcategory: Board to Board & Mezzanine Connectors
Tradename: VITA 90 VNX+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VITA™ 90 VNX+™ Solutions

Samtec VITA™ 90 VNX+™ Solutions support small-form-factor modular open-system architectures with a family of interconnect products that combine RF backplane, optical, and power connectivity. The VNX+ platform incorporates optimized pin assignments, system management capabilities, and coaxial and optical I/O connectivity to address demanding high-reliability embedded system requirements.

VITA™ 90.0 VNX Connectors

Samtec VITA™ 90.0 VNX Connectors are configured with SEARAY™ right-angle array and rugged optics. These connectors feature an RF backplane system to support 110GHz with high-density size 20 contacts and size 16 on the roadmap. The VITA 90.0 VNX connectors are available in 13mm and 19mm stack heights. These connectors' SWaP-C reduction makes the devices ideal for aerospace and military applications.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.84 $25.84
$23.82 $5,359.50
$23.29 $10,480.50
1,125 Quote