CLE-106-01-G-DV-FR

Samtec
200-CLE10601GDVFR
CLE-106-01-G-DV-FR

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Connectors
Socket
12 Position
0.8 mm (0.031 in)
2 Row
SMD/SMT
Solder
Socket (Female)
Gold
CLE
- 55 C
+ 125 C
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.7 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1200
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.81 $2,172.00
$1.77 $4,248.00