EBCF-3-6-06-V-1-12-R-1-L

200-EBCF3606V112R1L
EBCF-3-6-06-V-1-12-R-1-L

Mfr.:

Description:
Rectangular Cable Assemblies ExaMAX 2.00 mm High-Speed Backplane Cable Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
EBCF
Cable Assemblies
Backplane Cable
Receptacle
72 Position
Receptacle
72 Position
Female
1 ft
34 AWG
4.2 A
Bag
Brand: Samtec
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Tradename: ExaMAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EBCF ExaMAX 2mm High-Speed Backplane Cable Sockets

Samtec EBCF ExaMAX® 2mm High-Speed Backplane Cable Sockets offer a 2.00mm pitch and mate with Samtec EBCM, EBTM, and EBCL products. These cable sockets feature improved signal integrity, increased flexibility and routability, and have 4-pair and 6-pair options available. Multiple end options are provided, including vertical latch and right angle. Samtec EBCF ExaMAX 2mm High-Speed Backplane Cable Sockets provide a 4.2A current rating per pin and an operating temperature range of -55°C to +105°C.

ExaMAX® High-Speed Backplane System

Samtec ExaMAX® High-Speed Backplane System offers design flexibility to fit a variety of applications, including Flyover® cables supporting 112Gbps PAM4 and board-to-board connectors supporting 64Gbps PAM4. ExaMAX Backplane Systems are suitably designed for various industries, including 5G networking, medical, automotive, instrumentation, military/aerospace, and AI/machine learning.

Availability

Stock:
Not Available

Pricing (USD)