ECUE-12-059-T1-FF-01-1

Samtec
200-ECUE12059T1FF011
ECUE-12-059-T1-FF-01-1

Mfr.:

Description:
Specialised Cables FireFly Low Profile Micro Flyover System Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
ECUE
Bag
Brand: Samtec
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
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
FireFly™ Low-Profile Micro Flyover® Assemblies

Samtec ECUE FireFly™ Low-Profile Micro Flyover® Assemblies are a copper solution based on Samtec’s 100Ω 34AWG and 36AWG Twinax ribbon cable. These assemblies are interchangeable with a FireFly optical assembly using the same Connector system. Samtec ECUE FireFly Low-Profile Micro Flyover Assemblies feature 28Gbps performance, a 3.18mm (0.125") bend radius and a wide variety of End 2 options. The Eye Speed® cables are offered in 36AWG Twinax, 34AWG Twinax and 34AWG ultra-low skew Twinax in lengths ranging from 150mm to 1000mm. These ECUE components are designed for onboard or on-package placement.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.84 $69.84
$69.64 $696.40
$69.52 $1,738.00
$69.41 $3,470.50
$69.22 $6,922.00
250 Quote