ESD-103-TT-05

Samtec
200-ESD103TT05
ESD-103-TT-05

Mfr.:

Description:
IC & Component Sockets .100 Elevated Double Row Screw Machine Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
6 Position
2 Row
Precision Machined Socket Strip
2.54 mm
Through Hole
Tin
2.54 mm
- 55 C
+ 125 C
ESD
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Lead Length: 4.39 mm
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.04 $2.04
$2.02 $101.00
$1.98 $198.00
$1.33 $1,330.00