GPPC-PF-1-2-EP-ST-CMM

Samtec
200-GPPC-PF12EPSTCMM
GPPC-PF-1-2-EP-ST-CMM

Mfr.:

Description:
RF Connectors / Coaxial Connectors Magnum RF Ganged, Multi-Position SMPM Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Plug (Pin)
50 Ohms
50 GHz
Twist On
Straight
Standard
PCB Mount
Bag
Body Material: Brass
Body Style: Edge Mount
Brand: Samtec
Contact Material: Copper
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: GPPC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: Magnum RF
Voltage Rating: 170 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.

GPPC Magnum RF™ Compression-Mount Ganged Blocks

Samtec GPPC Magnum RF™ Compression-Mount SMPM Ganged Blocks feature a 3.56mm (0.140") pitch and a push-on interface for quick installation, resulting in high-density, space-saving designs. These dual-position connectors also offer a solderless compression-mount, two-port SMPM-style interface for differential pair testing. The series mates with GC47, GC86, and PRFIA connectors, while the bullet adapters allow for axial and radial misalignment and blind mating. Samtec GPPC Magnum RF Compression-Mount SMPM Ganged Blocks are ideal for mezzanine, coplanar, and perpendicular board-to-board applications.

GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks

Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks offer a high-density, space-saving design with a 3.56mm (0.140") pitch. These single-row connectors feature a push-on interface for quick installation and a standard surface-mount (-SL option) or edge-mount board termination. These cable-to-board connectors also feature bullet adapters, allowing axial and radial misalignment and blind mating. Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks are designed to mate with GC47 and GC86 series connectors.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.88 $49.88
$47.07 $470.70
$45.40 $1,135.00
$45.19 $2,259.50
$43.75 $4,375.00