GPSK-02-01-2

Samtec
200-GPSK02012
GPSK-02-01-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors SureWare Right-Angle Guide Post Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Accessories
GPSK
Reel
Cut Tape
Brand: Samtec
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 125
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 11.878 g
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
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

In Stock: 4,098

Stock:
4,098
Can Dispatch Immediately
On Order:
425
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.44 $4.44
$4.02 $100.50
$3.87 $193.50
Full Reel (Order in multiples of 125)
$3.87 $483.75
$3.52 $1,760.00