HCMD-02-T-08.00-01-R

Samtec
200-HCMD02T080001R
HCMD-02-T-08.00-01-R

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
IDC
Plug
4 Position
Socket
4 Position
2.54 mm
Male / Female
203.2 mm
28 AWG
HCMD
Brand: Samtec
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.97 $5.97
$5.86 $146.50
$5.33 $266.50
$5.13 $513.00
$4.90 $2,450.00
$4.71 $4,710.00
$4.41 $11,025.00
5,000 Quote