HFWS-01-04-T-S

Samtec
200-HFWS-01-04-T-S
HFWS-01-04-T-S

Mfr.:

Description:
Power to the Board .200 High-Temp Power Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
Power to the Board
Pin (Male)
11.4 A
500 VAC
1 Position
Through Hole
Solder Pin
5.08 mm
+ 105 C
Headers
HFWS
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Tin
Housing Material: Liquid Crystal Polymer (LCP)
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.411 $20.55
$0.373 $37.30
$0.347 $173.50
$0.297 $594.00
$0.279 $1,395.00
$0.276 $6,900.00