PCIEC-098-1015-EC-EM-C

Samtec
200-PCIEC-098015ECEC
PCIEC-098-1015-EC-EM-C

Mfr.:

Description:
Computer Cables

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Computer Cables
PCI Express Cable Assemblies
Twin Axial
Card Edge
98 Position
PCIEC Edge Mount Connector
98 Position
Male / Male
30 AWG
1.015 m
Brand: Samtec
Product Type: Computer Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.22 $113.22
$111.45 $11,145.00