RF086-24SP-24SP-0305

Samtec
200-F08624SP24SP0305
RF086-24SP-24SP-0305

Mfr.:

Description:
RF Cable Assemblies 50 Ohm .086 RF Millimeter Wave Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
2.4 mm
Plug (Male)
Straight
2.4 mm
Plug (Male)
Straight
305 mm (12.008 in)
50 Ohms
50 GHz
MWC-2350F-01-S
Bulk
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 0 Hz to 50 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: RF086
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.07 $139.07
$134.70 $1,347.00
$134.66 $3,366.50
$132.56 $6,628.00
$128.10 $12,810.00
250 Quote