SCPE-G-01.00-S-O

Samtec
200-SCPEG0100SO
SCPE-G-01.00-S-O

Mfr.:

Description:
Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Plug Assembly

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ethernet Cables / Networking Cables
RoHS:  
IP68
Bulk
Brand: Samtec
Product Type: Ethernet Cables / Networking Cables
Series: SCPE
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AccliMate
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
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCLIMATE™ Sealed I/O Connectors

Samtec ACCLIMATE™ Sealed I/O Connectors are IP67/68 dust and water protected and are ideal for high-reliability in rugged applications. These sealed systems include bayonet circulars in 12mm, 16mm, and 22mm shell sizes, sealed rectangulars, as well as Ethernet and USB signal assemblies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$161.56 $161.56
100 Quote