SFMC-109-01-L-D-TR

Samtec
200-SFMC10901LDTR
SFMC-109-01-L-D-TR

Mfr.:

Description:
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
SFMC
Reel
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 625
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tiger Eye™ SFM .050" (1.27mm) Pitch Sockets

Samtec Tiger Eye™ SFM .050" (1.27mm) Pitch Socket Strips are designed for micro rugged, high-reliability, high-cycle applications. The Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. These Samtec connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface-mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab is available for design flexibility.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 625   Multiples: 625
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 625)
$2.58 $1,612.50
$2.41 $6,025.00
$2.28 $11,400.00
10,000 Quote