TCMD-11-01

Samtec
200-TCMD1101
TCMD-11-01

Mfr.:

Description:
Headers & Wire Housings 2.00 mm IDC Ribbon Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
IDC Ribbon Cable Assemblies
IDC Header Cable
2 mm (0.079 in)
TCMD
Tiger Eye IDC
Tube
Brand: Samtec
Current Rating: 2.6 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 22
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.09 $4.09
$4.08 $89.76
$3.83 $168.52
$3.36 $369.60
$3.27 $1,654.62
$3.12 $3,157.44
$3.02 $7,574.16
10,010 Quote