TSM-110-01-F-TM

Samtec
200-TSM-110-01-F-TM
TSM-110-01-F-TM

Mfr.:

Description:
Headers & Wire Housings .100 Surface Mount Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
TSM
Tube
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 22
Subcategory: Headers & Wire Housings
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSM .100" (2.54mm) SMT .025" (0.635 mm) Square Post Headers

Samtec TSM .100" (2.54mm) Surface Mount .025" (0.635 mm) Square Post Headers are board-to-board connectors featuring square post terminals in single, double, or triple-row options with straight, right-angle or mixed technology pins. The highly reliable, rugged headers are available in vertical and horizontal orientations which have passed 10-years in mixed flowing gas (MFG) environments. The Samtec TSM headers achieve high mating cycles of up to 2500. Popular mating connectors of the TSM series are the SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, and HLE series. Cable mates include the IDSS and IDSD series.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$3.20 $70.40
$3.14 $138.16
$2.71 $298.10