DD100KB80

SanRex
197-DD100KB80
DD100KB80

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 800V 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
800 V
Isolated
Dual
1.35 V
- 40 C
+ 150 C
Si
DD
Tray
Brand: SanRex
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: SanRex
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Dual Rectifier Diode Modules

SanRex Standard Dual Rectifier Diode Modules are industrial‑grade power semiconductor devices designed for reliable AC‑to‑DC rectification in medium‑ to high‑power applications. Each module integrates two power rectifier diode elements in a single compact package, enabling straightforward implementation of single‑phase and three‑phase rectifier circuits while reducing wiring complexity. An electrically isolated mounting base allows direct installation on a grounded heatsink without additional insulation, improving safety and simplifying mechanical and thermal design.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
70
Expected 2027/03/30
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.73 $38.73
$28.54 $285.40
$24.57 $2,457.00