DFA100BA160

SanRex
197-DFA100BA160
DFA100BA160

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 1600V 100A Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
1.6 kV
3-Phase Bridge
1.3 V
- 40 C
+ 150 C
Si
DFA
Tray
Brand: SanRex
Gate Trigger Current - Igt: 70 mA
Output Current: 100 A
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: SanRex
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFA Series 800V & 1600V Diode Power Modules

SanRex DFA Series 800V and 1600V Diode Power Modules are isolated power modules designed for inrush protection at the positive DC terminal. These devices consist of six diodes connected in a three-phase bridge and a thyristor connected to a direct current line. These devices offer a thermally conductive but electrically isolated path to the outside circuit. This electrical isolation between the baseplate and the active semiconductors provides a key advantage over discrete components.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
20
Expected 2027/02/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.70 $65.70
$53.64 $536.40
$48.80 $4,880.00