SCE55AA160

SanRex
197-SCE55AA160
SCE55AA160

Mfr.:

Description:
Thyristor Modules Discrete Semiconductor Modules 1600V 55A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Thyristor Modules
RoHS:  
SCE
1.65 V
100 mA
- 40 C
+ 130 C
Tray
Brand: SanRex
Configuration: Dual
Mounting Style: Screw Mount
Output Current: 55 A
Pd - Power Dissipation: 10 W
Product Type: Thyristor Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Type: Thyristor / Diode
Vr - Reverse Voltage: 1.6 kV
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thyristor (SCR) Power Modules

SanRex Thyristor (SCR) Power Modules are standard dual-thyristor and thyristor-diode modules available in different package heights to meet design requirements.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.22 $44.22
$31.11 $311.10
$28.56 $2,856.00
500 Quote