1006

Sargent Tools
624-1006
1006

Mfr.:

Description:
Pliers & Tweezers 6.5" FLATNOSE PLIERS

Product Attribute Attribute Value Select Attribute
Sargent Tools
Product Category: Pliers & Tweezers
RoHS:
Pliers
Flat Nose
Serrated
6.5 in
Parallel Action Flat Nose Pliers
Brand: Sargent Tools
Features: Parallel Action Flat Nose Pliers
Grip Type: Insulated
Jaw Width: 3/8 in
Jaw/Tip Material: Carbon Steel
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 320.068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable and Wire Tools

Sargent Tools Cable and Wire Tools are ideal preparation and termination in CATV, satellite, automotive, electrical, electronic, telecom, and fiber optic applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.40 $69.40