7100-04

Sargent Tools
624-7100-04
7100-04

Mfr.:

Description:
Crimpers / Crimping Tools 4 POS RJ22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sargent Tools
Product Category: Crimpers / Crimping Tools
RoHS:
Dies
Crimping
Brand: Sargent Tools
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AMP Hand Tool

571-1897101

This tool has been discontinued by AMP. The closest catalog
replacement is 624-7500, modular crimp tool, used with one
of the following dies:

Die: Crimps:
624-7100-04 RJ22 4 position handset plugs
624-7100-06 RJ11 6 position modular plugs
624-7100-06J 6 position side latch MMJ
modular plugs
624-7100-08 RJ45 8 position keyed or
non-keyed modular plugs
624-7100-10 10 position modular plugs



5-0699-12

Compliance Codes
CNHTS:
8486909900
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable and Wire Tools

Sargent Tools Cable and Wire Tools are ideal preparation and termination in CATV, satellite, automotive, electrical, electronic, telecom, and fiber optic applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.06 $50.06