4420.0297

Schurter
693-4420.0297
4420.0297

Mfr.:

Description:
Circuit Breakers CBE AS168X-CB2G320

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
AS168XAC2
Circuit Breakers
Thermal Magnetic
32 A
277 VAC
65 VDC
2 Pole
Lever
- 20 C
+ 60 C
Non-Illuminated
Brand: Schurter
Mounting Style: DIN Rail Mount
Product Type: Thermomagnetic Circuit Breakers
Factory Pack Quantity: 5
Subcategory: Circuit Breakers
Termination Style: Screw
Part # Aliases: AS168X-CB2G320
Unit Weight: 261.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.58 $81.58
$67.67 $338.35
$63.63 $636.30
$53.03 $2,651.50
$49.51 $4,951.00
$49.49 $12,372.50
1,000 Quote