100064156

Seeed Studio
713-100064156
100064156

Mfr.:

Description:
Electronic Paper Displays - ePaper reTerminal E1004 13.3" Full-color ePaper Display

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, White, Yellow, Red, Green, Blue
13.3 in
1600 x 1200
376 mm x 311 mm x 40 mm
0 C
+ 40 C
Brand: Seeed Studio
Display Mode: ePaper
Product: ePaper Displays
Product Type: ePaper Displays
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 2026/12/09
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$279.95 $279.95