101110081

Seeed Studio
713-101110081
101110081

Mfr.:

Description:
Distance Sensors - Industrial RPLiDAR S2L 360 Degree Laser Range Scanner - 18M Range, 2D point cloud map, 80000 lux light resistance, IP65, high safety for human eye

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Distance Sensors - Industrial
Laser Range Scanner
18 m
13 mm
5 VDC
5 VDC
UART
400 mA
IP65
Panel Mount
- 10 C
+ 50 C
Beam Angle: 0.12 deg
Brand: Seeed Studio
Dimensions: 77 mm x 77 mm x 38.5 mm
Product Type: Distance Sensor Modules - Finished Units
Subcategory: Distance Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$304.25 $304.25