314010819

Seeed Studio
713-314010819
314010819

Mfr.:

Description:
Temperature Sensors - Industrial PT1000 Temperature Sensor Probe with Anti-Corrosion Stainless Steel

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Temperature Sensors - Industrial
Temperature Sensors
- 50 C to + 300 C
0.5 C
Cable Mount
Brand: Seeed Studio
Cable Length: 3 m
Class: Class B+
IP Rating: IP68
Maximum Operating Temperature: + 300 C
Minimum Operating Temperature: - 50 C
Product Type: Industrial Temperature Sensors
Subcategory: Sensors
Technology: RTD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025194000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.27 $10.27