MS621FE

Seiko Instruments Micro Energy
628-MS621FE
MS621FE

Mfr.:

Description:
Coin Cell Battery Recharge Battery RTC/SRAM Backup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:
MS
MS621
Lithium Manganese Silicon (LiMnSi)
3 V
5.5 mAh
Rechargeable
Pressure Contact
Horizontal
6.8 mm
2.1 mm
- 20 C
+ 60 C
Tray
Brand: Seiko Instruments Micro Energy
Pin Count: 2
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8507808200
JPHTS:
850780000
KRHTS:
8507800000
TARIC:
8507800090
MXHTS:
8507800100
BRHTS:
85078000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
Price:
$2.94
Min:
1