SC12S-9PF20PPM

Seiko Instruments
628-SC12S-9PF20PPM
SC12S-9PF20PPM

Mfr.:

Description:
Crystals Crystals 32.768kHz 9pF +/-20PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
32.768 kHz
9 pF
20 PPM
1.2 mm x 1 mm
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.1 uW
1.2 mm
1 mm
0.5 mm
SC-12S
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Type: SMD Quartz Crystal Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC-12S SMD Quartz Crystal Unit

Seiko Instruments SC-12S SMD Quartz Crystal Unit consists of a built-in crystal resonator processed by highly reliable photolithographic technology. This crystal unit features a 32.768kHz nominal frequency, 90kΩ maximum motional resistance, 1.4pF typical shunt capacitance, and ±5 x1 0-6/year frequency aging. The SC-12S quartz crystal unit offers heat and shock resistance and is suitable for high-density surface mounting. This crystal unit is available in a ultra-small size package (1.2mm x 1mm x 0.5mm maximum dimensions). The SC-12S crystal unit operates from -40°C to 85°C temperature range and complies with the EU RoHS directive. Typical applications include mobile phones, wearables, modules, and sub-lock functions for various microcontrollers.

In Stock: 9,599

Stock:
9,599 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.43 $1.43
$1.26 $12.60
$1.12 $28.00
$1.08 $108.00
$1.02 $255.00
$0.978 $489.00
$0.939 $939.00
$0.93 $2,325.00
Full Reel (Order in multiples of 5000)
$0.882 $4,410.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩