SC20P-9PF20PPM

Seiko Instruments
628-SC20P-9PF20PPM
SC20P-9PF20PPM

Mfr.:

Description:
Crystals Crystals 32.768kHz crystal, 9pF, 20PPM, 50K Ohms max ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
32.768 kHz
9 pF
20 PPM
2.05 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
0.1 uW
2.05 mm
1.2 mm
0.6 mm
SC-20P
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Low ESR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC-20P SMD Quartz Crystal Unit

Seiko Instruments SC-20P SMD Quartz Crystal Unit includes a built-in crystal resonator processed by highly reliable photolithographic technology. This crystal unit is suitable for microcontrollers with low ESR (R1=50kΩ maximum) and high-density surface mounting. The SC-20P unit offers excellent heat and shock resistance. This crystal features a 32.768kHz nominal frequency, ±20 x 10-6 frequency tolerance, 1μW maximum absolute maximum drive level, and 1.5pF typical shunt capacitance. Typical applications include PC, tablet, module, wearable, and sub-clock functions for various microcontrollers.

In Stock: 1,877

Stock:
1,877 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.959 $0.96
$0.818 $8.18
$0.776 $19.40
$0.705 $70.50
$0.668 $167.00
$0.635 $317.50
$0.634 $634.00
Full Reel (Order in multiples of 3000)
$0.538 $1,614.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩