SR416SW

Seiko Instruments
628-SR416SW
SR416SW

Mfr.:

Description:
Coin Cell Battery 0% Hg Low Drain 1.55V; 7.5mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
SR
SR416
Silver Oxide
1.55 V
7.5 mAh
Non-Rechargeable
Pressure Contact
4.8 mm
1.65 mm
Tray
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: Low Drain Battery
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8506400010
USHTS:
8506401010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,967

Stock:
1,967 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$3.52 $35.20
$3.09 $154.50
$2.90 $290.00
$2.65 $530.00
$2.54 $1,270.00
$2.12 $2,120.00
$2.06 $10,300.00