103NT-4-R025H41G

Semitec
954-103NT-4-R025H41G
103NT-4-R025H41G

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm %

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NT
4126 K
10 kOhms
3 %
PCB Mount
Radial
- 50 C
+ 300 C
1.25 mm
70 mm
1.25 mm
2.5 mm
Bulk
Brand: Semitec
Lead Diameter: 0.2 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 819.130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,547

Stock:
1,547
Can Dispatch Immediately
On Order:
4,500
Expected 2027/02/05
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.761 $0.76
$0.722 $7.22
$0.688 $34.40
$0.67 $67.00
$0.613 $153.25
$0.554 $277.00
$0.53 $530.00
$0.486 $1,215.00