E-202

Semitec
954-E-202
E-202

Mfr.:

Description:
Current Regulator Diodes 100V 2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Current Regulator Diodes
RoHS:  
2 mA
2.3 V
100 V
Through Hole
- 30 C
+ 150 C
E
Bulk
Brand: Semitec
Configuration: Single
Product Type: Current Regulator Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 269

Stock:
269
Can Dispatch Immediately
On Order:
4,500
Expected 2026/11/12
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$0.865 $8.65
$0.771 $77.10
$0.602 $301.00
$0.60 $600.00
$0.57 $1,425.00
$0.536 $2,680.00
$0.527 $5,270.00
$0.471 $11,775.00