ZS1027-T

Semitec
954-ZS1027-T
ZS1027-T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 27V 250W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
21.8 V
SMD/SMT
39.1 V
27 V
7.67 A
250 W
- 40 C
+ 125 C
TVS Diodes
ZS
Reel
Cut Tape
MouseReel
Brand: Semitec
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: VRD
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,098

Stock:
1,098 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.51 $2.51
$1.62 $16.20
$1.22 $61.00
$1.09 $109.00
$0.863 $431.50
Full Reel (Order in multiples of 1500)
$0.754 $1,131.00
$0.735 $2,205.00
$0.719 $4,314.00
$0.688 $6,192.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩