GS12081-INTE3

Semtech
947-GS12081-INTE3
GS12081-INTE3

Mfr.:

Description:
Video ICs 12G UHD-SDI Cable Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
1.8 V
- 40 C
+ 85 C
SMD/SMT
QFN-40
Reel
Cut Tape
MouseReel
Brand: Semtech
Interface Type: SPI
Moisture Sensitive: Yes
Product: Video ICs
Product Type: Video ICs
Factory Pack Quantity: 250
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 209

Stock:
209
Can Dispatch Immediately
On Order:
500
Expected 2027/10/19
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$18.21 $18.21
$14.77 $147.70
$13.83 $345.75
$12.89 $1,289.00
Full Reel (Order in multiples of 250)
$11.84 $2,960.00
$11.79 $5,895.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩