GS12341-INE3

Semtech
947-GS12341-INE3
GS12341-INE3

Mfr.:

Description:
Equalisers 12G UHD-SDI RETIMING EQ (GEN 3)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-40
Cable Equalizers
11.8 Gb/s
1.8 V
182 mA
- 40 C
+ 85 C
GS12341
Tray
Brand: Semtech
Input Voltage: 1.8 V
Interface Type: Serial
Moisture Sensitive: Yes
Pd - Power Dissipation: 440 mW
Pin Count: 40
Product Type: Equalizers
Factory Pack Quantity: 490
Subcategory: Equalizers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: 12G UHD-SDI Reclocking Adaptive Cable Equalizer
Unit Weight: 7.396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS12341 Reclocking Adaptive Cable Equalizers

Semtech GS12341 Reclocking Adaptive Cable Equalizers are optimized for performance at 11.88Gbps and supports rates up to 12G UHD-SDI. These Semtech equalizers restore signals received over 80m coaxial cable at 12G, compensate for DC content of SMPTE pathological signals, and relock the incoming data. The GS12341 equalizers support SMPTE ST 2082-1 (12G UHD-SDI), ST2081-1 (6G UHD-SDI), ST 424 (3G SDI), ST 292-1 (HD-SDI), and ST 259 (SD-SDI) signals. These equalizers also support DVB-ASI re-timing at 270Mbps and MADI at 125Mbps. The GS12341 equalizers compensate for long trace and connector losses through highly configurable pre-emphasis and swing controls. These equalizers are ideal for use in cameras, monitors, and switchers.

In Stock: 137

Stock:
137
Can Dispatch Immediately
On Order:
490
Expected 2027/04/08
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.64 $49.64
$40.88 $408.80
$38.37 $959.25
$36.87 $3,687.00
$35.96 $8,990.00