GS2971AIBE3

Semtech
947-GS2971AIBE3
GS2971AIBE3

Mfr.:

Description:
Video ICs 3G SDI Receiver - with EQ + audio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Multi-Rate SDI Integrated Receiver
8 Channel
1.2 V, 1.8 V, 3.3 V
37 mA, 150 mA, 220 mA
- 20 C
+ 85 C
SMD/SMT
LBGA-100
Tray
Brand: Semtech
Interface Type: GSPI
Moisture Sensitive: Yes
Pd - Power Dissipation: 930 mW
Product Type: Video ICs
Resolution: 10 bit/20 bit
Series: GS2971
Factory Pack Quantity: 168
Subcategory: Video ICs
Unit Weight: 9.245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
247
Expected 2026/12/21
336
Expected 2027/07/26
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.21 $94.21
$78.70 $787.00
$74.62 $1,865.50
$72.34 $7,234.00
$72.33 $12,151.44
1,008 Quote