GS3471-IBTE3Z

Semtech
947-GS3471-IBTE3Z
GS3471-IBTE3Z

Mfr.:

Description:
Equalisers GS3471 3G,HD,SD SDI Rec+EQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
SMD/SMT
BGA-100
Cable Equalizers
2.97 Gb/s
1.2 V
70 uA, 8.92 mA, 9.05 mA, 20.3 mA
- 20 C
+ 85 C
Reel
Brand: Semtech
Interface Type: Serial
Product Type: Equalizers
Factory Pack Quantity: 2000
Subcategory: Equalizers
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Type: 3G / HD / SD SDI Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$61.58 $123,160.00