RCLAMP3346P.TCT

Semtech
947-RCLAMP3346P.TCT
RCLAMP3346P.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
6 Channel
3.3 V
SMD/SMT
4.5 V
7 V
DFN-2708-7
4.5 A
0.65 pF
17 kV
20 kV
- 40 C
+ 125 C
TVS Diodes
RCLAMP334
Reel
Brand: Semtech
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RClamp3346P Low Capacitance RClamp®

Semtech RClamp3346P Low Capacitance RClamp® provides ESD protection for highspeed data interfaces and features a high maximum ESD withstand voltage of ±17kV contact and ±20kV air discharge per IEC 61000-4-2. The RClamp3346P is designed to minimize ESD peak clamping and TLP clamping. Package inductance is reduced at each pin resulting in lower peak ESD clamping voltage. The dynamic resistance is a low 0.15Ω (typical). Maximum capacitance on each line to ground is 0.65pF, allowing the RClamp3346P to be used in applications operating over 5GHz without signal attenuation. Each device will protect up to six lines (three high-speed pairs).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.866 $2,598.00
$0.856 $5,136.00
$0.846 $7,614.00