SC1176ASWTRT

Semtech
947-SC1176ASWTRT
SC1176ASWTRT

Mfr.:

Description:
Switching Controllers DUAL SYNCH D//DC CNTRL SHR CIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
300 kHz
95 %
2.75 V
15 A
0 C
+ 70 C
SMD/SMT
SOIC-20
Reel
Brand: Semtech
Isolation: Non-Isolated
Operating Supply Current: 15 mA
Operating Supply Voltage: 15 V
Output Type: Open Collector
Peak Solder Temperature: + 300 C
Product: Voltage Mode PWM Controllers
Product Type: Switching Controllers
Series: SC117
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.40 $4,200.00