SC173MLTRT

Semtech
947-SC173MLTRT
SC173MLTRT

Mfr.:

Description:
Switching Voltage Regulators 3A ADJ SYNC BUCK REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPD-10
Buck
750 mV to 5.225 V
3 A
1 Output
200 kHz to 1 MHz
- 40 C
+ 125 C
SC17
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC173EVB
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 1 mA
Pin Count: 10
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Step Down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,045

Stock:
2,045 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.40 $2.40
$1.78 $17.80
$1.63 $40.75
$1.45 $145.00
$1.37 $342.50
$1.34 $670.00
$1.29 $1,290.00
Full Reel (Order in multiples of 3000)
$1.23 $3,690.00
$1.20 $7,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩