SC2595STRT

Semtech
947-SC2595STRT
SC2595STRT

Mfr.:

Description:
Power Management Specialised - PMIC INTEGRATED LINEAR DDR TERM REG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Management Specialised - PMIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SC25
DDR Termination Regulator
SMD/SMT
SOIC-EP-8
1.5 A
1.25 V
- 40 C
+ 105 C
400 uA
Reel
Cut Tape
MouseReel
Application: DDR Memory Termination
Brand: Semtech
Development Kit: SC2595EVB
Input Voltage Range: 2.3 V to 5.5 V
Operating Supply Current: 400 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Product: DDR Termination Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: