SC410MLTRT

Semtech
947-SC410MLTRT
SC410MLTRT

Mfr.:

Description:
Switching Voltage Regulators 24V, 3A SYNC STEP-DOWN REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPD-10
Buck
750 mV to 7.5 V
3 A
1 Output
200 kHz to 1 MHz
- 40 C
+ 85 C
SC41
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC410EVB
Input Voltage: 5.5 V to 24 V
Operating Supply Current: 2.5 mA
Pin Count: 10
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.5 V
Type: Synchronous Step Down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,483

Stock:
2,483 Can Dispatch Immediately
Quantities greater than 2483 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.69 $2.69
$2.00 $20.00
$1.83 $45.75
$1.64 $164.00
$1.55 $387.50
$1.51 $755.00
$1.45 $1,450.00
Full Reel (Order in multiples of 3000)
$1.40 $4,200.00
$1.36 $8,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩