SC4212BMLTRC

Semtech
947-SC4212BMLTRC
SC4212BMLTRC

Mfr.:

Description:
LDO Voltage Regulators 1A LOW VIN LDO LINEA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MLPD-8
Adjustable
1 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
SC42
Reel
Brand: Semtech
Development Kit: SC4212BEVB
Dropout Voltage - Max: 175 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.21 %
Operating Supply Current: 325 uA
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Very Low Dropout Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC42 Low Input & Dropout Regulators

Semtech SC42 Low Input/Very Low Dropout 2A Regulators offer high performance and a positive voltage, designed for use in applications requiring very low input and very low dropout voltage. The SC42 Regulators operate with a Vin as low as 1.4V and with an output voltage programmable as low as 0.5V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.978 $2,934.00
$0.966 $5,796.00