SC4614MSTRT

Semtech
947-SC4614MSTRT
SC4614MSTRT

Mfr.:

Description:
Switching Controllers SWITCHING CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
500 kHz
Programmable
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Brand: Semtech
Development Kit: SC4614EVB
Fall Time: 41 ns
Isolation: Non-Isolated
Operating Supply Current: 5 mA
Peak Solder Temperature: + 300 C
Product: Voltage Mode PWM Controllers
Product Type: Switching Controllers
Rise Time: 41 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.37 $3,425.00
$1.35 $6,750.00