SMBJ12CA

Semtech
947-SMBJ12CA
SMBJ12CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line 12V 30.2A TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 175 C
SMBJxxCA
Reel
Cut Tape
MouseReel
Brand: Semtech
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMBJxxCA Transient Voltage Suppressors

Semtech SMBJxxCA Transient Voltage Suppressors feature large cross-sectional area junctions for conducting high transient currents. Semtech SMBJxxCA TVS protects sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. The SMBJxxCA provides excellent characteristics for board-level protection, including fast response time, low operating and clamping voltage with no device degradation.

In Stock: 15,285

Stock:
15,285 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.00 $1.00
$0.461 $4.61
$0.407 $40.70
$0.313 $156.50
$0.305 $305.00
Full Reel (Order in multiples of 3000)
$0.243 $729.00
$0.214 $1,926.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩