SX1209IMLTRT

Semtech
947-SX1209IMLTRT
SX1209IMLTRT

Mfr.:

Description:
RF Transceiver Low Power Integrated UHF Transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
ISM
290 MHz to 928 MHz
300 kb/s
FSK, GFSK, GMSK, MSK, OOK
1.8 V
3.7 V
16 mA
120 mA
13 dBm
- 40 C
+ 85 C
SPI
QFN-24
SMD/SMT
Reel
Antenna Connector Type: UHF
Brand: Semtech
Dimensions: 5 mm x 5 mm x 1 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.7 V
Pin Count: 24
Product Type: RF Transceiver
Sensitivity: - 105 dBm
Series: SX1209
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.93 $5,790.00