SX1302CSS923GW1

Semtech
947-SX1302CSS923GW1
SX1302CSS923GW1

Mfr.:

Description:
RF Development Tools SX1302 923MHz LBT Spectral Scan GW - JP

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Development Tools
RoHS:  
32 MHz
Brand: Semtech
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: RF Development Tools
Series: SX1302
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX1302 LBT Spectral Scan Corecell Gateways

Semtech SX1302 LBT Spectral Scan Corecell Gateways feature baseband LoRa® chips, and it reduces current consumption to simplify the thermal design of gateways. The gateways from Semtech can reduce the Bill Of Materials costs, and they can handle a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source. The chip embeds the capability to support SF5 and SF6, unlike previous generations.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$358.36 $358.36