SX9210ICSTRT

Semtech
947-SX9210ICSTRT
SX9210ICSTRT

Mfr.:

Description:
Sensor Interface 1.8V Input 400kHz I2 C 3Cap Sensor Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sensor Interface
RoHS:  
2 V
1.7 V
22 uA
- 40 C
+ 85 C
SMD/SMT
WLCSP-8
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 1.7 V to 2 V
Product Type: Sensor Interface
Series: SX9210
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: PerSe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

SX9210 Smart Proximity Sensor for Wearables

Semtech SX9210 Smart Proximity Sensor for Wearables is a capacitive controller that uses up to 3 capacitive sensor inputs. This sensor can use any of the three sensor inputs and the Smart Sense Engine for features like in-ear detection, on-table detection, and proximity detection. The SX9210 sensor from Semtech can intelligently turn the power on/off, play/pause, and change volume. This sensor includes an on-chip auto-calibration controller that adjusts sensitivity to maintain peak performance over a wide variation of temperature, humidity, and noise environments. This sensor is used in wearable and hearable applications where package size and power consumption are of special importance.

In Stock: 1,663

Stock:
1,663 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.79 $1.79
$1.44 $14.40
$1.33 $33.25
$1.20 $120.00
$1.13 $282.50
$1.09 $545.00
$1.07 $1,070.00
Full Reel (Order in multiples of 3000)
$0.968 $2,904.00
$0.927 $5,562.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩