TS13401ULTRT

Semtech
947-TS13401ULTRT
TS13401ULTRT

Mfr.:

Description:
Gate Drivers Neo-Iso Solid State Relay Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Gate Drivers
RoHS:  
Relay Drivers
SMD/SMT
MLPQ-UT 20
2 Driver
2 Output
5 A
4.5 V
5.5 V
- 40 C
+ 125 C
TS13401
Reel
Brand: Semtech
Operating Supply Current: 15 uA
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS13401 Neo-Iso™ Solid State Relay Driver

Semtech TS13401 Neo-Iso™ Solid State Relay Driver is a galvanically isolated 60V power FET driver with bi-directional blocking, sensing, and power transfer. This relay driver supports different sensing modes to sample the switch state, load current, supply voltage, and device temperature. Semtech TS13401 Relay Driver supports power transfer from the system's AC supply to the low-voltage controller domain. This relay driver features low quiescent operating currents and a single control signal for all input commands. TS13401 relay driver also offers several protection features. This driver features a switch that opens in self-protection if the current exceeds the over-current limit or if the device temperature limit is exceeded.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3300   Multiples: 3300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
$1.78 $5,874.00
$1.76 $11,616.00