TSWIRX-5V2-EVM

Semtech
947-TSWIRX-5V2-EVM
TSWIRX-5V2-EVM

Mfr.:

Description:
Power Management IC Development Tools 1MHZ 5V/500MA INDUCTIVE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Wireless Charging - Receiver
5 V
5 V
TS51223
TSWIRX
Brand: Semtech
Description/Function: Low Power Wireless Charging
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Semtech Wireless Charging ICs Evaluation Kits

Semtech Wireless Charging Evaluation Kits demonstrate the functionality of the wireless charging ICs and provide tools to help with system design. The schematic/block diagrams, BOMs, and design files included in the kits help users get started on designs quickly, which in turn speeds the time to market. The evaluation kits support single and multimode (Qi, PMA, A4WP standards compliant) functionality. Users can easily download the latest firmware through the micro USB port on the evaluation boards to keep designs up-to-date. The Wireless Charging IC Evaluation Kits are especially well-suited for wearable, mobile and embedded systems applications.
Learn More

Availability

Stock: