SHT41A-AW1B-R3

Sensirion
403-SHT41A-AW1B-R3
SHT41A-AW1B-R3

Mfr.:

Description:
Board Mount Humidity Sensors Automotive-grade, +/-2%RH/+/-0.2C, 4th generation, humidity (I2C) and temperature sensor with wettable flanks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.2 C
320 uA
2.3 V
5.5 V
- 40 C
+ 125 C
QFN-4
AEC-Q100
Reel
Brand: Sensirion
Description/Function: Automotive Grade Relative Humidity and Temperature Sensor
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT4xA
Factory Pack Quantity: 10000
Subcategory: Sensors
Part # Aliases: 3.000.675
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT4xA Relative Humidity/Temperature Sensors

Sensirion SHT4xA Relative Humidity/Temperature Sensors are 16-bit, high-accuracy, automotive-grade digital sensors for measuring relative humidity and temperature with different accuracy gradings. These sensors fulfill demanding automotive reliability requirements such as +85°C/85%RH accelerated life tests. Interface options include I2C or pulse-width modulation (PWM), and an integrated heater allows advanced onboard diagnostics. The sensor element is designed for reliable operation in harsh conditions such as condensing environments. Suitable for surface mount technology (SMT) processing, the four-pin dual-flat-no-leads package can also be ordered with a wettable flanks option.

SHT41A Automotive Humidity & Temperature Sensors

Sensirion SHT41A Automotive Humidity and Temperature Sensors offer a 2.3V to 5.5V supply voltage range, AEC-Q100 qualification, and relative humidity accuracy of up to ±2%RH. The SHT41A series is a digital sensor platform designed to measure relative humidity and temperature with different accuracy gradings. These sensors can interface via I2C or pulse-width modulation and feature an integrated heater that allows for advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions. Sensirion SHT41A Sensors has a four-pin, dual-flat-no-leads package for SMT processing and is suitable for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$2.22 $22,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.68
Min:
1